Core kits, RM8, type TDK/Epcos B65811.
To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type D with center hole, type J without center hole.
Technical attributes (type, AL value, material): B65811J250J41, 250 nH, N41
AL value | 250 nH | |
Width | 11 mm | |
Height | 16.5 mm | |
Inner diameter | 17 mm | |
Core shape | RM | |
Length | 23.2 mm | |
Air gap | 0.24 mm | |
Material | N41 | |
Tolerance | ±5 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
82D952
Manufacturer SKU:
B65812C1512T001
Order No.:
82D940
Manufacturer SKU:
B65812N1005D001
Order No.:
82D970
Manufacturer SKU:
B65812C2005X000
Order No.:
82D944
Manufacturer SKU:
B65812N1012D001
Order No.:
82D942
Manufacturer SKU:
B65812N1008D001
Order No.:
82D980
Manufacturer SKU:
B65812A2203X000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available