B65807J0000R087 | EPCOS

RM core, N87, 2400 nH, -20/+30 %, inner Ø 12.4 mm, (L x W x H) 17.9 x 8.2 x 12.5 mm

Order No.: 82D751
EAN: 4099889053166
MPN:
B65807J0000R087
B65807JR87
Series: B658x
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 2,189 pcs.
Leadtime: 20 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.5942 €
100 pcs.
2.2253 €
250 pcs.
2.0230 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

Without air gap, type B65807

according to 62317-4. Made of silicon ferrite materials

Design: type C with center hole, type N with threaded sleeve, type J without center hole

Technical attributes (type, AL value, material):

B65807JR87, 2400 nH, N87

Technical specifications
AL value 2400 nH
Width 8.2 mm
Height 12.5 mm
Inner diameter 12.4 mm
Core shape RM
Length 17.9 mm
Air gap no air gap
Material N87
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Trimming screw, RM6
Image may differ

Order No.:

 82D332

Manufacturer SKU:

 B65659F0001X023

 

Available: 1,809 pcs. Leadtime: 18 Weeks **
1.54 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
1.5351 €
15 pcs.
1.3804 €
75 pcs.
1.2733 €
400 pcs.
1.1781 €
800 pcs.
1.1186 €
Coil former for RM core
Image may differ

Order No.:

 82D764

Manufacturer SKU:

 B65808N1006D001

 

Available: 200 pcs. Leadtime: 28 Weeks **
1.55 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.5470 €
50 pcs.
1.3566 €
500 pcs.
1.0829 €
Coil former for RM core
Image may differ

Order No.:

 82D770

Manufacturer SKU:

 B65808E1508T001

 

Available: 336 pcs. Leadtime: 14 Weeks **
2.08 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.0825 €
50 pcs.
1.8326 €
500 pcs.
1.4637 €
1000 pcs.
1.3566 €
2000 pcs.
1.2614 €
Coil former for RM core
Image may differ

Order No.:

 82D760

Manufacturer SKU:

 B65808N1004D001

 

Available: 704 pcs. Leadtime: 16 Weeks **
1.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2971 €
50 pcs.
1.1543 €
500 pcs.
0.9163 €
1000 pcs.
0.8449 €
2000 pcs.
0.7854 €
Coil former for RM core
Image may differ

Order No.:

 82D762

Manufacturer SKU:

 B65808N1005D001

 

Available: 126 pcs. Leadtime: 34 Weeks **
1.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2614 €
50 pcs.
1.1067 €
500 pcs.
0.8806 €
1000 pcs.
0.8211 €
2000 pcs.
0.7616 €
Trimming screw, yellow
Image may differ

Order No.:

 82D336

Manufacturer SKU:

 B65659F0004X023

 

Available: 120 pcs. Leadtime: 16 Weeks **
1.32 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.3209 €
50 pcs.
1.1662 €
500 pcs.
0.9401 €
1000 pcs.
0.8568 €
2000 pcs.
0.7973 €

Order No.:

 82D780

Manufacturer SKU:

 B65808C2005X000

 

Available: 1,656 pcs. Leadtime: 16 Weeks **
0.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2832 €
Klammer for RM core
Image may differ

Order No.:

 82D788

Manufacturer SKU:

 B65808B2203X000

 

Available: 5,410 pcs. Leadtime: 20 Weeks **
0.43 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4284 €
10 pcs.
0.2713 €
50 pcs.
0.1952 €
250 pcs.
0.1618 €
1000 pcs.
0.1380 €
Coil former for RM core
Image may differ

Order No.:

 82D766

Manufacturer SKU:

 B65808N1004D002

 

Available: 0 pcs. Leadtime: 34 Weeks **
1.09 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.0948 €
5000 pcs.
0.9758 €
Coil former for RM core
Image may differ

Order No.:

 82D772

Manufacturer SKU:

 B65821C1008T001

 

Available: 0 pcs. Leadtime: 22 Weeks **
1.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3328 €
Variations
Material
AL value
Width
Length
Tolerance
Outer diameter
Inner diameter
Air gap
Height
Core shape
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Width
Length
Tolerance
Outer diameter
Inner diameter
Air gap
Height
Core shape