B65805N0315A048 | EPCOS
RM core, N48, 315 nH, ±3 %, inner Ø 10.2 mm, (L x W x H) 14.6 x 6.8 x 10.5 mm
Core kits, RM5, type TDK/Epcos B65805.
To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type N with threaded sleeve, type J without center hole.
Technical attributes (type, AL value, material): B65805N315A48, 315 nH, N48
AL value | 315 nH | |
Width | 6.8 mm | |
Height | 10.5 mm | |
Inner diameter | 10.2 mm | |
Core shape | RM | |
Length | 14.6 mm | |
Air gap | 0.03 mm | |
Material | N48 | |
Tolerance | ±3 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |