Without air gap, type B65813
according to 62317-4. Made of silicon ferrite materials
Design: type N with threaded sleeve, type J without center hole
Technical attributes (type, AL value, material):
B65813JY38, 16000 nH, T38
AL value | 16000 nH | |
Outer diameter | 21.2 mm | |
Width | 18.7 mm | |
Height | 9.35 mm | |
Inner diameter | 5.4 mm | |
Core shape | RM | |
Length | 28.5 mm | |
Air gap | no air gap | |
Material | T38 | |
Tolerance | -30/+40 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
83D152
Manufacturer SKU:
B65814N1012D001
Order No.:
83D178
Manufacturer SKU:
B65814B2203X000
Order No.:
83D160
Manufacturer SKU:
B65814C1512T001
Order No.:
82D432
Manufacturer SKU:
B65679E0002X022
Order No.:
83D170
Manufacturer SKU:
B65814B2005X000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available