B65811J0000R087 | EPCOS

RM core, N87, 3300 nH, -20/+30 %, inner Ø 17 mm, (L x W x H) 23.2 x 11 x 16.5 mm

Order No.: 82D9328
EAN: 4099889053241
MPN:
B65811J0000R087
B65811JR87
Series: B658x
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 1,690 pcs.
Leadtime: 20 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.7489 €
100 pcs.
2.3681 €
250 pcs.
2.1420 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Without air gap, type B65811

according to 62317-4. Made of silicon ferrite materials

Design: type D with center hole, type J without center hole

Technical attributes (type, AL value, material):

B65811JR87, 3300 nH, N87

Technical specifications
AL value 3300 nH
Width 11 mm
Height 16.5 mm
Inner diameter 17 mm
Core shape RM
Length 23.2 mm
Air gap no air gap
Material N87
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 82D970

Manufacturer SKU:

 B65812C2005X000

 

Available: 1,354 pcs. Leadtime: 20 Weeks **
1.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0472 €
10 pcs.
0.6545 €
50 pcs.
0.5117 €
250 pcs.
0.4403 €
1000 pcs.
0.3808 €
Coil former for RM core
Image may differ

Order No.:

 82D942

Manufacturer SKU:

 B65812N1008D001

 

Available: 212 pcs. Leadtime: 34 Weeks **
1.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8683 €
10 pcs.
1.5470 €
100 pcs.
1.3209 €
250 pcs.
1.2138 €
1000 pcs.
1.1067 €
Coil former for RM core
Image may differ

Order No.:

 82D944

Manufacturer SKU:

 B65812N1012D001

 

Available: 627 pcs. Leadtime: 23 Weeks **
3.27 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2725 €
10 pcs.
2.0468 €
50 pcs.
1.8088 €
200 pcs.
1.5946 €
800 pcs.
1.4042 €
Coil former for RM core
Image may differ

Order No.:

 82D952

Manufacturer SKU:

 B65812C1512T001

 

Available: 170 pcs. Leadtime: 20 Weeks **
3.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1297 €
10 pcs.
2.5942 €
100 pcs.
2.2253 €
250 pcs.
2.0230 €
1000 pcs.
1.8564 €
Coil former for RM core
Image may differ

Order No.:

 82D940

Manufacturer SKU:

 B65812N1005D001

 

Available: 400 pcs. Leadtime: 11 Weeks **
3.27 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2725 €
10 pcs.
2.0468 €
50 pcs.
1.8088 €
200 pcs.
1.5946 €
800 pcs.
1.4042 €
Klammer for RM core
Image may differ

Order No.:

 82D980

Manufacturer SKU:

 B65812A2203X000

 

Available: 0 pcs. Next delivery: 1,340 pcs. on 2024-08-07 Leadtime: 20 Weeks **
0.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5712 €
10 pcs.
0.3570 €
50 pcs.
0.2535 €
250 pcs.
0.2106 €
1000 pcs.
0.1821 €
Variations
Material
AL value
Width
Length
Tolerance
Outer diameter
Inner diameter
Air gap
Height
Core shape
1 item in 31 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Width
Length
Tolerance
Outer diameter
Inner diameter
Air gap
Height
Core shape