B65811J1600K041 | EPCOS
RM core, N41, 1600 nH, ±10 %, inner Ø 17 mm, (L x W x H) 23.2 x 11 x 16.5 mm
Core kits, RM8, type TDK/Epcos B65811.
To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type D with center hole, type J without center hole.
Technical attributes (type, AL value, material): B65811J1600K41, 1600 nH, N41
AL value | 1600 nH | |
Width | 11 mm | |
Height | 16.5 mm | |
Inner diameter | 17 mm | |
Core shape | RM | |
Length | 23.2 mm | |
Air gap | 0.04 mm | |
Material | N41 | |
Tolerance | ±10 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |