Core kits, RM6, type TDK/Epcos B65807.
To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type C with center hole, type N with threaded sleeve, type J without center hole.
Technical attributes (type, AL value, material): B65807N160G48, 160 nH, N48
AL value | 160 nH | |
Width | 8.2 mm | |
Height | 12.5 mm | |
Inner diameter | 12.4 mm | |
Core shape | RM | |
Length | 17.9 mm | |
Air gap | 0.22 mm | |
Material | N48 | |
Tolerance | ±3 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
82D760
Manufacturer SKU:
B65808N1004D001
Order No.:
82D788
Manufacturer SKU:
B65808B2203X000
Order No.:
82D780
Manufacturer SKU:
B65808C2005X000
Order No.:
82D336
Manufacturer SKU:
B65659F0004X023
Order No.:
82D764
Manufacturer SKU:
B65808N1006D001
Order No.:
82D332
Manufacturer SKU:
B65659F0001X023
Order No.:
82D770
Manufacturer SKU:
B65808E1508T001
Order No.:
82D762
Manufacturer SKU:
B65808N1005D001
Order No.:
82D772
Manufacturer SKU:
B65821C1008T001
Order No.:
82D766
Manufacturer SKU:
B65808N1004D002
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available