B65807N0063A033 | EPCOS
RM core, M33, 63 nH, ±3 %, inner Ø 12.4 mm, (L x W x H) 17.9 x 8.2 x 12.5 mm
Core kits, RM6, type TDK/Epcos B65807.
To IEC 62317-4. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. type C with center hole, type N with threaded sleeve, type J without center hole.
Technical attributes (type, AL value, material): B65807N63A33, 63 nH, M33
AL value | 63 nH | |
Width | 8.2 mm | |
Height | 12.5 mm | |
Inner diameter | 12.4 mm | |
Core shape | RM | |
Length | 17.9 mm | |
Air gap | no air gap | |
Material | M33 | |
Tolerance | ±3 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |