Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, RM4, false, 160 nH

  • Shell form: RM4
  • AL value: 160 nH

Order No. 82 D 6064

Manufacturer name

TDK

Series

B65803

Manufacturer No.

B65803P0160J087
B65803P160J87
RM4 N87 160 +5% -5%

piece
Total

€ 0.86

159 piece on Jun 5, 2018

1600 piece on Aug 3, 2018

Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 0.8568 € 0.8092 € 0.7854 € 0.7378 € 0.7021
product.detail.add.UNDEFINED

Technical features

RM4
160 nH

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65803
Manufacturer number B65803P0160J087
B65803P160J87
RM4 N87 160 +5% -5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate

Low profile, type B65803

gapped

according to IEC 62317-4. Made of silicon ferrite materials

type N with threaded sleeve, type J without center hole

Technical attributes (type, AL value, material): B65803P160J87, 160 nH, N87

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (30.03.2010)
Other versions
Related products