B65611D0000R048 | EPCOS
P core, N48, 7600 nH, -20/+30 %, outer Ø 36 mm, inner Ø 29.9 mm, (H) 22 mm
Unit Price (€ / pc.)
7.8897 € *
Available: 559 pcs.
Leadtime: 15 Weeks **
Total Price:
7.89 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8897 €
10 pcs.
6.9496 €
50 pcs.
6.4736 €
200 pcs.
6.0928 €
400 pcs.
5.8548 €
*incl. VAT plus shipping costs
**Subject to prior sale
Without air gap, type B65611
according to IEC 60133. Made of silicon ferrite materials
Design: Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65611DR48, 7600 nH, N48
Technical specifications
AL value | 7600 nH | |
Outer diameter | 36 mm | |
Height | 22 mm | |
Inner diameter | 29.9 mm | |
Core shape | P | |
Air gap | no air gap | |
Material | N48 | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |