B65651D0000R048 | EPCOS

P core, N48, 2800 nH, -20/+30 %, outer Ø 18.4 mm, inner Ø 14.9 mm, (H) 10.6 mm

Order No.: 82D306
EAN: 4099889052718
MPN:
B65651D0000R048
B65651DR48
Series: B65651
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 176 pcs.
Leadtime: 18 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.0579 €
100 pcs.
3.5581 €
500 pcs.
3.2963 €
1000 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Without air gap, type B65651

according to IEC 60133. Made of silicon ferrite materials

Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.

Technical attributes (type, AL value, material): B65651DR48, 2800 nH, N48

Technical specifications
AL value 2800 nH
Outer diameter 18.4 mm
Height 10.6 mm
Inner diameter 14.9 mm
Core shape P
Air gap no air gap
Material N48
Tolerance -20/+30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Bulk with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Coil former for P core
Image may differ

Order No.:

 82D311

Manufacturer SKU:

 B65652B0000T001

 

Available: 125 pcs. Leadtime: 7 Weeks **
0.69 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6902 €
10 pcs.
0.4284 €
50 pcs.
0.3070 €
250 pcs.
0.2559 €
1000 pcs.
0.2190 €
Montagesatz for P core
Image may differ

Order No.:

 82D324

Manufacturer SKU:

 B65655B0010X000

 

Available: 194 pcs. Leadtime: 18 Weeks **
5.36 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3550 €
10 pcs.
4.7243 €
100 pcs.
4.1293 €
500 pcs.
3.8199 €
1000 pcs.
3.6533 €
Trimming screw, yellow
Image may differ

Order No.:

 82D336

Manufacturer SKU:

 B65659F0004X023

 

Available: 120 pcs. Leadtime: 16 Weeks **
1.32 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.3209 €
50 pcs.
1.1662 €
500 pcs.
0.9401 €
1000 pcs.
0.8568 €
2000 pcs.
0.7973 €
Montagesatz for P core
Image may differ

Order No.:

 82D322

Manufacturer SKU:

 B65655B0009X000

 

Available: 155 pcs. Leadtime: 34 Weeks **
5.50 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4978 €
10 pcs.
4.8314 €
100 pcs.
4.2483 €
500 pcs.
3.9032 €
1000 pcs.
3.7485 €
Variations
AL value
Tolerance
Air gap
Material
Outer diameter
Inner diameter
Height
Core shape
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
AL value
Tolerance
Air gap
Material
Outer diameter
Inner diameter
Height
Core shape