Core kits P 14 x 8.0, type TDK/Epcos B65541.
To IEC 60133. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section; Design: gapped. Type D with center hole, type T with threaded sleeve, type W without center hole.
Technical attributes (type, AL value, material): B65541T100A33, 100 nH, M33
AL value | 100 nH | |
Outer diameter | 14.3 mm | |
Height | 8.5 mm | |
Inner diameter | 11.6 mm | |
Core shape | P | |
Air gap | 0.3 mm | |
Material | M33 | |
Tolerance | ±3 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
82D264
Manufacturer SKU:
B65545B0010X000
Order No.:
82D252
Manufacturer SKU:
B65542B0000T001
Order No.:
82D262
Manufacturer SKU:
B65545B0009X000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available