601 02 58 | Thora

Core for flat ribbon cables, SSC, 57.6 mm, 12 mm

Order No.: 85D520
EAN: 4099889062922
MPN:
601 02 58
Series: 601 02
Thora
default L
front L
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.7612 €

Ferrite cores for flat cables, type Thora SSC.

Technical attributes (type, dimensions): SSC-58-12-F, A 57.6, D 12, E 52 mm

Technical specifications
Width 12 mm
Height 6.5 mm
Length 57.6 mm
Pin number 40 pole
Logistics
Country of origin TW
Customs tariff number 85049011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Attachment piece, SSC
Image may differ

Order No.:

 85D530

Manufacturer SKU:

 601 99 01

 

Available: 15 pcs. Leadtime: On Request **
0.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.5831 €
50 pcs.
0.5236 €
250 pcs.
0.4641 €
1000 pcs.
0.4165 €
2000 pcs.
0.3808 €
Attachment piece, SSC
Image may differ

Order No.:

 85D532

Manufacturer SKU:

 601 99 02

 

Available: 0 pcs. Next delivery: 494 pcs. on 2024-08-07 Leadtime: 14 Weeks **
3.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.1535 €
10 pcs.
2.2491 €
25 pcs.
1.9278 €
50 pcs.
1.6779 €
100 pcs.
1.5113 €
Variations
Width
Length
Pin number
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Pin number
Height
Core for flat ribbon cables, SSC, 40 mm, 12 mm
Order No.:
 85D512
Manufacturer:
 Thora
Manufacturer SKU:
 601 02 22
Available: 313 pcs. Leadtime: 24 Weeks ** Next delivery: 240 pcs. on 2024-05-10
Total Price: 2.73 € *
1 pcs.
2.7251 €
10 pcs.
2.2848 €
100 pcs.
1.9516 €
250 pcs.
1.7612 €
1000 pcs.
1.6184 €
12 mm
40 mm
27 pole
6.5 mm
Core for flat ribbon cables, SSC, 33.5 mm, 20 mm
Order No.:
 85D508
Manufacturer:
 Thora
Manufacturer SKU:
 601 02 05
Available: 188 pcs. Leadtime: On Request **
Total Price: 2.52 € *
1 pcs.
2.5228 €
10 pcs.
2.0944 €
100 pcs.
1.8088 €
250 pcs.
1.6303 €
1000 pcs.
1.4875 €
20 mm
33.5 mm
21 pole
6.5 mm
Core for flat ribbon cables, SSC, 33.5 mm, 12 mm
Order No.:
 85D504
Manufacturer:
 Thora
Manufacturer SKU:
 601 02 03
Available: 688 pcs. Leadtime: 25 Weeks **
Total Price: 2.09 € *
1 pcs.
2.0944 €
10 pcs.
1.7493 €
100 pcs.
1.4875 €
250 pcs.
1.3566 €
1000 pcs.
1.2495 €
12 mm
33.5 mm
21 pole
6.5 mm