Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 10 mm, EFD, N87

  • Air gap: No 
Order No. 83 D 2435
Manufacturer No. B66411G0000X187
B66411GX187
Series B66411
piece
Total

€ 1,017.45
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4500 from 13500 from 45000
Price* per piece € 0.2261 € 0.2023 € 0.1666
product.detail.add.UNDEFINED
Size (1) 10 mm
Shell form EFD
Material N87
Air gap No
The above illustration may deviate
Other versions