Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 36 mm, 18 mm, 11 mm

  • Width of the air gap: 1 mm
  • Shell form: E 
  • Material: N27 
  • Air gap: Yes 
Order No. 83 D 2406
Manufacturer No. B66389G1000X127
B66389G1000X127
Series B66389
piece
Total

€ 299.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 420 from 1260 from 4200
Price* per piece € 0.714 € 0.6664 € 0.5355
product.detail.add.UNDEFINED
Size (1) 36 mm
Size (2) 18 mm
Size (3) 11 mm
Width of the air gap 1 mm
Shell form E
Material N27
Air gap Yes
The above illustration may deviate
Other versions