Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 36 mm, 18 mm, 11 mm

  • Shell form: E 
  • Material: N87 
  • Air gap: No 
Order No. 83 D 2401
Manufacturer No. B66389G0000X187
B66389GX187
Series B66389
piece
Total

€ 319.87
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 420 from 1260 from 4200
Price* per piece € 0.7616 € 0.6902 € 0.5712
product.detail.add.UNDEFINED
Size (1) 36 mm
Size (2) 18 mm
Size (3) 11 mm
Shell form E
Material N87
Air gap No
The above illustration may deviate
Other versions