Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 47 mm, 20 mm, 16 mm

  • Shell form: E 
  • Material: T65 
  • Air gap: No 
Order No. 83 D 2384
Manufacturer No. B66383G0000X165
B66383GX165
Series B66383
piece
Total

€ 460.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300 from 900 from 3000
Price* per piece € 1.5351 € 1.4042 € 1.1424
product.detail.add.UNDEFINED
Size (1) 47 mm
Size (2) 20 mm
Size (3) 16 mm
Shell form E
Material T65
Air gap No
The above illustration may deviate
Other versions