Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 47 mm, 20 mm, 16 mm

  • Shell form: E 
  • Material: N27 
  • Air gap: No 
Order No. 83 D 2383
Manufacturer No. B66383G0000X127
B66383GX127
Series B66383
piece
Total

€ 417.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300 from 900 from 3000
Price* per piece € 1.3923 € 1.2733 € 1.0472
product.detail.add.UNDEFINED
Size (1) 47 mm
Size (2) 20 mm
Size (3) 16 mm
Shell form E
Material N27
Air gap No
The above illustration may deviate
Other versions