Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 19 mm, 8 mm, 5 mm

  • Shell form: E 
  • Material: N30 
  • Air gap: No 
Order No. 83 D 2378
Manufacturer No. B66379G0000X130
B66379GX130
Series B66379
piece
Total

€ 403.59
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1785 from 5355 from 17850
Price* per piece € 0.2261 € 0.2142 € 0.1785
product.detail.add.UNDEFINED
Size (1) 19 mm
Size (2) 8 mm
Size (3) 5 mm
Shell form E
Material N30
Air gap No
The above illustration may deviate
Other versions