Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 80 mm, 38 mm, 20 mm

  • Width of the air gap: 0.25 mm
  • Tolerance of the air gap: 20 µm
  • Shell form: E 
  • Material: N87 
  • Air gap: Yes 
Order No. 83 D 2370
Manufacturer No. B66375G0250X187
B66375G250X187
Series B66375
piece
Total

€ 194.68
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 40 from 120 from 400
Price* per piece € 4.8671 € 4.4744 € 3.6652
product.detail.add.UNDEFINED
Size (1) 80 mm
Size (2) 38 mm
Size (3) 20 mm
Width of the air gap 0.25 mm
Tolerance of the air gap 20 µm
Shell form E
Material N87
Air gap Yes
The above illustration may deviate
Other versions