Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 55 mm, 28 mm, 25 mm

  • Width of the air gap: 2.5 mm
  • Shell form: E 
  • Material: N27 
  • Air gap: Yes 
Order No. 83 D 2303
Manufacturer No. B66344G2500X127
B66344G2500X127
Series B66344
piece
Total

€ 292.74
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 1000
Price* per piece € 2.9274 € 2.6894 € 2.1896
product.detail.add.UNDEFINED
Size (1) 55 mm
Size (2) 28 mm
Size (3) 25 mm
Width of the air gap 2.5 mm
Shell form E
Material N27
Air gap Yes
The above illustration may deviate
Other versions