Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 55 mm, 28 mm, 25 mm

  • Shell form: E 
  • Material: N27 
  • Air gap: No 
Order No. 83 D 2300
Manufacturer No. B66344G0000X127
B66344GX127
Series B66344
piece
Total

€ 277.27
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 300 from 1000
Price* per piece € 2.7727 € 2.5585 € 2.0944
product.detail.add.UNDEFINED
Size (1) 55 mm
Size (2) 28 mm
Size (3) 25 mm
Shell form E
Material N27
Air gap No
The above illustration may deviate
Other versions