Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 43 mm, 4 mm, 28 mm

  • Shell form: I 
  • Material: N87 
  • Air gap: No 
Order No. 83 D 2141
Manufacturer No. B66291K0000X187
B66291KX187
Series B66291
piece
Total

€ 507.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 336 from 1008 from 3360
Price* per piece € 1.5113 € 1.4042 € 1.1305
product.detail.add.UNDEFINED
Size (1) 43 mm
Size (2) 4 mm
Size (3) 28 mm
Shell form I
Material N87
Air gap No
The above illustration may deviate
Other versions