0.603.9A8.000 | Bosch Elektrowerkzeuge

Cordless screwdriver, Bosch IXO V, 0.603.9A8.000

Order No.: 07L6691
EAN: 3165140799959
MPN:
0.603.9A8.000
IXO V
Bosch Elektrowerkzeuge
default L
Image may differ
Unit Price (€ / pc.)
65.331 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
65.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.331 €

Cordless screwdrivers, type Bosch IXO V

With automatic spindle lock for manual tightening or loosening screws, charging state display, LED power illumination (spot or diffused light, selectable), the ergonomic design enables several handle positions.

Accumulator: Li-Ion 3.6 V/1.5 Ah

Screw diameter: max. 5.0 mm

Idle speed: 215 rpm

Torque soft/heavy duty screwing: max. 3.0/4.5 Nm

Drill chuck: magnetic bit holder with hex socket

Weight: 0.3 kg

Scope of delivery: 10 bits, USB charger, metal

Manufacturer number: 0.603.9A8.000

Technical specifications
Version battery screwdriver
speed 215 1/s
Nominal capacity 1.5 Ah
Rated voltage 3.6 V
Logistics
Country of origin MY
Customs tariff number 84672920
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead