Panasonic

EY 7441 LF2S | Panasonic

Cordless drill/driver with 2 accumulators Panasonic EY 7441 LF2S

Order No.:  07L6545
MPN:
EY 7441 LF2S
EAN: 5025232806911
Panasonic
default L
default S
Images may differ
Unit Price (€ / pc.)
248.71 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
248.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.71 €
Description

Cordless drills/drivers, Panasonic EY 7441 LF2S.

With 13 mm drill chuck (no key required), two-speed transmission, electronic speed stabilization, electronic coasting brake and LED work light

Accumulator: Li-Io EY 9L47 B, 14.4 V 2.0 Ah

Charging time: 35/40 minutes (operational/full charge)

No-load speed: low 70 to 400 rpm, high 200 to 1400 rpm

Torque (light duty/heavy duty): max. 28/25.2 N/m

Coupling torque: 0.5 to 4.4 N/m

Torque stages: 18 + drill gear

Drilling diameters (wood/metal): maximum 35/13 mm

Locksaw size (metal): maximum 33 mm

Suitable accumulators: EY 9L45 B (14.4 V / 4.2 Ah), EY 9L47 B (14.4 V / 2.0 Ah) and EY 9L42 B (14.4 V / 1.5 Ah).

Technical specifications
Version battery drill screwdriver
speed 1400 1/s
Nominal capacity 2 Ah
Rated voltage 14.4 V
Show similar products (0)
Logistics
Country of origin CN
Customs tariff number 84672110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
speed
Version
Rated voltage
Nominal capacity
Cordless drill/driver with 2 accumulators Panasonic EY 7441 LF2S
Order No.:
 07L6545
Manufacturer:
 Panasonic
Manufacturer SKU:
 EY 7441 LF2S
Total Price: 248.71 € *
1 pcs.
248.71 €
Available: 1 pcs.
Leadtime: 2 Weeks **
1400 1/s
battery drill screwdriver
14.4 V
2 Ah
Cordless drill/screwdriver without accumulator or charging system, Panasonic EY 7441 X
Order No.:
 07L6557
Manufacturer:
 Panasonic
Manufacturer SKU:
 EY 7441 X
Total Price: 164.23 € *
1 pcs.
164.2319 €
5 pcs.
156.0209 €
10 pcs.
152.7365 €
Available: 0 pcs.
Leadtime: 2 Weeks **
1400 1/s
battery drill screwdriver
14.4 V
2 Ah
Cordless drill/driver with 2 accumulators 14.4, Panasonic EY 7441 LS2S32
Order No.:
 07L6547
Manufacturer:
 Panasonic
Manufacturer SKU:
 EY 7441 LS2S32
Total Price: 472.78 € *
1 pcs.
472.7751 €
5 pcs.
449.1417 €
10 pcs.
439.6812 €
Available: 0 pcs.
Leadtime: 2 Weeks **
1400 1/s
battery drill screwdriver
14.4 V
2 Ah
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ