EY 6220 N | Panasonic

Cordless adjustable screwdriver with 1 accumulator Panasonic EY 6220 N

Order No.: 07L6553
EAN: 5025232582730
MPN:
EY 6220 N
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
135.6124 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
135.61 € *
Price list
Quantity
Price per unit*
1 pcs.
135.6124 €
3 pcs.
131.5426 €
10 pcs.
127.0206 €
25 pcs.
123.6291 €
100 pcs.
118.2146 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cordless adjustable screwdrivers, type Panasonic EY 6220 NQ.

- Ideal for working in confined spaces.

- With 1/4 inch hex socket bit receptacle

- two gear transmission

- gear lock for manual screwing

- simple changeover from rod to gun shape

Accumulator: Ni-MH EY 9221 B, 2.4 V 2.8 Ah.

Charging time: 45 minutes.

No load speed: 200/400 rpm.

Torque: max. 2.9 N/m.

Torque stages: 21.

Coupling torque: 0.4 to 2.0 N/m.

Weight: 430 g (with battery).

Technical specifications
Version battery adjustable screwdriver
speed 400 1/s
Nominal capacity 2.8 Ah
Rated voltage 2.4 V
Logistics
Country of origin JP
Customs tariff number 84672110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
speed
Version
Rated voltage
Nominal capacity
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Version
Rated voltage
Nominal capacity
Cordless adjustable screwdriver with 1 accumulator Panasonic EY 6220 N
Order No.:
 07L6553
Manufacturer:
 Panasonic
Manufacturer SKU:
 EY 6220 N
Available: 2 pcs. Leadtime: 2 Weeks **
Total Price: 135.61 € *
1 pcs.
135.6124 €
3 pcs.
131.5426 €
10 pcs.
127.0206 €
25 pcs.
123.6291 €
100 pcs.
118.2146 €
400 1/s
battery adjustable screwdriver
2.4 V
2.8 Ah