RCU-10XR33-C | MTC
Copper screening tape, 10 mm, 33 m, Copper foil
Order No.: 13L6902
EAN: 4099889578676
MPN:
RCU-10XR33-C
RCU10MM,CU
Unit Price (€ / pc.)
24.1451 € *
Available: 19 pcs.
Next delivery: 4 pcs. on 2024-05-08
Leadtime: 3 Weeks **
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
5 pcs.
22.6933 €
15 pcs.
21.8246 €
50 pcs.
20.8607 €
150 pcs.
19.9920 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of copper, type MTC RCU.
Technical specifications
Width | 10 mm | |
Thickness | 0.065 mm | |
Length | 33 m | |
Material | copper |
Download
Logistics
Country of origin | KR |
Customs tariff number | 74102100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |