620 10 30 | Thora
Aluminium screening tape, 30 mm, 66 m, Aluminum
Order No.: 13L6829
EAN: 4099889578645
MPN:
620 10 30
AKB-30 66M
Unit Price (€ / pc.)
40.4124 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.41 € *
Price list
Quantity
Price per unit*
1 pcs.
40.4124 €
5 pcs.
36.6639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of aluminum, type Thora AKB.
For high-quality shielding, coated with conductive adhesive
Technical specifications
Width | 30 mm | |
Thickness | 0.07 mm | |
Length | 66 m | |
Material | aluminum |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |