620 10 20 | Thora
Aluminium screening tape, 20 mm, 66 m, Aluminum
Order No.: 13L6825
EAN: 4099889578638
MPN:
620 10 20
AKB-20 66M
Unit Price (€ / pc.)
32.3323 € *
Available: 2 pcs.
Next delivery: 1 pcs. on 2024-05-03
Leadtime: 4 Weeks **
Total Price:
32.33 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3323 €
5 pcs.
29.0836 €
10 pcs.
26.2038 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tapes made of aluminum, type Thora AKB.
For high-quality shielding, coated with conductive adhesive
Technical specifications
Width | 20 mm | |
Thickness | 0.07 mm | |
Length | 66 m | |
Material | aluminum |
Download
Logistics
Country of origin | KR |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |