620 01 100 | Thora

Copper screening tape, 100 mm, 25 m, self-adhesive

Order No.: 13L6813
EAN: 4099889578591
MPN:
620 01 100
KKB-100 25M
Series: KKB
Thora
default L
Image may differ
Unit Price (€ / pc.)
155.0451 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
155.05 € *
Price list
Quantity
Price per unit*
1 pcs.
155.0451 €
3 pcs.
150.3922 €
10 pcs.
145.2276 €
25 pcs.
141.3601 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive copper shielding tape KKB-300 from Thora

For high-quality shielding, coated with conductive adhesive.

Material: Cu / bare

Material thickness foil: 0,040 mm

Material thickness including adhesive: 0.065 mm

Width: 300 mm

Length: 25 m

Technical specifications
Width 100 mm
Thickness 0.065 mm
Length 25 m
Material copper
Logistics
Country of origin DE
Customs tariff number 74102100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Thickness
Width
Length
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Thickness
Width
Length
Copper screening tape, 100 mm, 25 m, self-adhesive
Order No.:
 13L6813
Manufacturer:
 Thora
Manufacturer SKU:
 620 01 100
Available: 9 pcs. Leadtime: On Request **
Total Price: 155.05 € *
1 pcs.
155.0451 €
3 pcs.
150.3922 €
10 pcs.
145.2276 €
25 pcs.
141.3601 €
copper
0.065 mm
100 mm
25 m
Aluminum shielding tape, 8 mm, 66 m, Aluminium
Order No.:
 13L6820
Manufacturer:
 Thora
Manufacturer SKU:
 620 10 08 66M
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.96 € *
1 pcs.
13.9587 €
5 pcs.
12.5664 €
aluminum
0.04 mm
8 mm
66 m