401040001 | Kabeltronik
Round rope, unassembled, copper, tin-plated, 1036 x 0.07 mm, 4.0 mm², 401040001
Order No.: 91F4832
EAN: 4099891191696
MPN:
401040001
Unit Price (€ / mtr.)
4.9504 € *
Available: 100 mtr.
Available in 7 Days: 900 mtr.
Leadtime: 1 Week **
Total Price:
4.95 € *
Price list
Quantity
Price per unit*
1 mtr.
4.9504 €
10 mtr.
4.3673 €
100 mtr.
4.1412 €
500 mtr.
3.5938 €
1000 mtr.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Tinned version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401040001, 4.0 mm², 1036 x 0.07, 3.1 mm
Technical specifications
Version | round rope, unassembled | |
Cable structure | 1036 x 0.07 mm | |
Cable cross-section | 4.0 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |