401010001 | Kabeltronik
Round rope, unassembled, copper, tin-plated, 259 x 0.07 mm, 1.0 mm², 401010001
Order No.: 91F4826
EAN: 4099891191665
MPN:
401010001
Unit Price (€ / mtr.)
1.5708 € *
Available: 0 mtr.
Available in 7 Days: 300 mtr.
Leadtime: 1 Week **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
100 mtr.
1.5708 €
500 mtr.
1.3566 €
1000 mtr.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Tinned version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401010001, 1.0 mm², 259 x 0.07, 1.5 mm
Technical specifications
Version | round rope, unassembled | |
Cable structure | 259 x 0.07 mm | |
Cable cross-section | 1.0 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |