401007500 | Kabeltronik
Round rope, unassembled, copper, 195 x 0.07 mm, 0.75 mm², 401007500
Order No.: 91F4804
EAN: 4099891191566
MPN:
401007500
Unit Price (€ / mtr.)
0.7973 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
100 mtr.
0.7973 €
500 mtr.
0.6902 €
1000 mtr.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Bright version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401007500, 0.75 mm², 195 x 0.07, 1.2 mm
Technical specifications
Version | round rope, unassembled | |
Cable structure | 195 x 0.07 mm | |
Cable cross-section | 0.75 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |