401002500 | Kabeltronik
Round rope, unassembled, copper, 65 x 0.07 mm, 0.25 mm², 401002500
Order No.: 91F4800
EAN: 4099891191542
MPN:
401002500
Unit Price (€ / mtr.)
0.4403 € *
Available: 60 mtr.
Available in 7 Days: 600 mtr.
Leadtime: 1 Week **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4403 €
10 mtr.
0.3808 €
100 mtr.
0.3332 €
500 mtr.
0.2820 €
1000 mtr.
0.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper round ropes, type 401.
Ultra-flexible.
Bright version.
Technical attributes (type, cross-section, structure, approx. outer diameter): 401002500, 0.25 mm², 65 x 0.07, 0.7 mm
Technical specifications
Version | round rope, unassembled | |
Cable structure | 65 x 0.07 mm | |
Cable cross-section | 0.25 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |