TBL-6.0-150-M5 | IS-Cabletec

Ground strap, assembled, copper, tin-plated, 6.0 mm², (L x W) 150 x 10 mm, hole Ø M5, TBL-6.0-150-M5

Order No.: 91F7005
EAN: 4099891192037
MPN:
TBL-6.0-150-M5
Series: TBL
IS-Cabletec
default L
front L
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Next delivery: 73 pcs. on 2024-05-01
Leadtime: 14 Weeks **
Total Price:
5.07 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0694 €
10 pcs.
4.4625 €
100 pcs.
3.9151 €
250 pcs.
3.7604 €
1000 pcs.
3.5224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Grounding straps, type Cabletec TBL.

Material: tinned copper. Operating temperatures: –65 to +150 °C.

Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-6.0-150-M5, 6.0 mm², 150 mm, M5, 65 A

Technical specifications
Version ground strap, assembled
Hole size M5
Width 10 mm
Length 150 mm
Cable cross-section 6.0 mm²
Material copper, tin-plated
Logistics
Country of origin GB
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Length
Width
Hole size
Material
Version
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Length
Width
Hole size
Material
Version