TBL-1.1-100-M4 | IS-Cabletec
Ground strap, assembled, copper, tin-plated, 100 mm², (L x W) 100 x 2 mm, hole Ø M4, TBL-1.1-100-M4
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Next delivery: 42 pcs. on 2024-06-12
Leadtime: 10 Weeks **
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.1892 €
100 pcs.
2.7846 €
250 pcs.
2.6775 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grounding straps, type Cabletec TBL.
Material: tinned copper. Operating temperatures: –65 to +150 °C.
Technical attributes (type, conductor cross-section, length (L), perforation, max. current): TBL-1.1-100-M4, 1.1 mm², 100 mm, M4, 20 A
Technical specifications
Version | ground strap, assembled | |
Hole size | M4 | |
Width | 2 mm | |
Length | 100 mm | |
Cable cross-section | 100 mm² | |
Material | copper, tin-plated |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74130000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |