ABSCHIRMGEFLECHT 7,90 | Braided Sleeving
Copper shielding braid, Copper, tin-plated, 25 mm, 62.7 %
Order No.: 91F453
EAN: 4099891193539
MPN:
ABSCHIRMGEFLECHT 7,90
Unit Price (€ / mtr.)
5.1408 € *
Available: 833 mtr.
Next delivery: 500 mtr. on 2024-05-31
Leadtime: 5 Weeks **
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 mtr.
5.1408 €
10 mtr.
4.5339 €
100 mtr.
3.9746 €
200 mtr.
3.8199 €
800 mtr.
3.5700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper braid tubing, type AS.
Made of tinned copper wires, suitable for ESD shielding of insulated cables.
Technical attributes (type, maximal expandable inner diameter, effective cross-section, degree of coverage): AS 7,90, Ø max. 25 mm, 7.9 mm², 62.7 %
Technical specifications
Version | metal braided sleeve | |
Halogen free | No | |
Inner diameter | 25 mm | |
Material | copper, tin-plated | |
Optical Coverage | 62.7 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |