GEWEBEBAND 10,00 | Grounding Strips
Fabric tape, unassembled, copper, 24 x 109 x 0.07 mm, 10 mm², (W) 14 mm, GEWEBEBAND 10,00
Order No.: 91F480
EAN: 4099891191535
MPN:
GEWEBEBAND 10,00
Unit Price (€ / mtr.)
7.2709 € *
Available: 100 mtr.
Leadtime: 8 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 mtr.
7.2709 €
10 mtr.
6.3903 €
100 mtr.
5.6168 €
200 mtr.
5.3907 €
800 mtr.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper braid tapes, type 06.40.
Made of bright, rolled flat copper wire braid.
Technical attributes (tape width/thickness (B), nominal cross-section, number of conductors and wire diameter): B 14/1.5 mm, 10 mm², 24 x 109 x 0.07 mm
Technical specifications
Version | fabric tape, unassembled | |
Width | 14 mm | |
Cable structure | 24 x 109 x 0.07 mm | |
Cable cross-section | 10 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |