GEWEBEBAND 2,00 | Grounding Strips
Fabric tape, unassembled, copper, 16 x 33 x 0.07 mm, 2.0 mm², (W) 5 mm, GEWEBEBAND 2,00
Order No.: 91F474
EAN: 4099891191504
MPN:
GEWEBEBAND 2,00
Unit Price (€ / mtr.)
2.3919 € *
Available: 515 mtr.
Next delivery: 100 mtr. on 2024-05-03
Leadtime: 8 Weeks **
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 mtr.
2.3919 €
25 mtr.
2.0349 €
100 mtr.
1.8802 €
200 mtr.
1.7969 €
800 mtr.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper braid tapes, type 06.40.
Made of bright, rolled flat copper wire braid.
Technical attributes (tape width/thickness (B), nominal cross-section, number of conductors and wire diameter): B 5.0/0.8 mm, 2.0 mm², 16 x 34 x 0.07 mm
Technical specifications
Version | fabric tape, unassembled | |
Width | 5 mm | |
Cable structure | 16 x 33 x 0.07 mm | |
Cable cross-section | 2.0 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74130000 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |