301002500 | Kabeltronik
Fabric tape, unassembled, copper, 16 x 8 x 0.05 mm, 0.25 mm², (W) 1.6 mm, 301002500
Order No.: 91F466
EAN: 4099891191467
MPN:
301002500
Unit Price (€ / mtr.)
1.3209 € *
Available: 74 mtr.
Available in 7 Days: 200 mtr.
Leadtime: 1 Week **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
10 mtr.
1.3209 €
50 mtr.
1.1662 €
250 mtr.
1.0115 €
1000 mtr.
0.8806 €
2500 mtr.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Copper braid tapes, type 06.40.
Made of bright, rolled flat copper wire braid.
Technical attributes (tape width/thickness (B), nominal cross-section, number of conductors and wire diameter): B 1.6/0.2 mm, 0.25 mm², 16 x 8.0 x 0.05 mm
Technical specifications
Version | fabric tape, unassembled | |
Width | 1.6 mm | |
Cable structure | 16 x 8 x 0.05 mm | |
Cable cross-section | 0.25 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |