Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Coping saw blades, 581310-4, Z 14, medium, W 0.78, T 0.38 mm, package of 12 items

Order No. 06 L 8846

Order information
Supplied as pack of 12 pieces

package
Total

€ 4.06
There are 13 package in stock
Delivery:

scale from 1 from 5 from 12
Price* per package € 4.0579 € 3.7128 € 3.2249
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Country of origin Germany
Customs tariff number 82029980
The above illustration may deviate

Coping saw blades for metal, type 551310.

Extra tough, with rounded spine; Length: 130 mm.

Technical attributes (type, teeth per cm (Z), serration, width (W), thickness (T)): 581310-4, Z 14, medium, W 0.78, T 0.38 mm

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)
Related products