QV-FI-130-10-6C | QUICK-COOL

Cooling fins, 1.2 K/W, Aluminium, 56 mm

Order No.: 80B274
EAN: 4099889477306
MPN:
QV-FI-130-10-6C
QUICK-COOL
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cooling fins, type QV-FI-130-10.

With 10 holes

Technical specifications
Suitable for forced air ventilation
Accessory Type Cooling fin
Logistics
Country of origin CN
Customs tariff number 76069200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Cooling fins, Aluminium, 56 mm, 130 mm
Order No.:
 80B276
Manufacturer:
 QUICK-COOL
Manufacturer SKU:
 QV-FI-130-10-8C
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.81 € *
10 pcs.
0.8092 €
Cooling fin
forced air ventilation
Cooling fins, 1.2 K/W, Aluminium, 56 mm
Order No.:
 80B274
Manufacturer:
 QUICK-COOL
Manufacturer SKU:
 QV-FI-130-10-6C
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.51 € *
10 pcs.
0.5117 €
100 pcs.
0.4641 €
Cooling fin
forced air ventilation