The AD7091RBCPZ-RL7 is a 12-bit successive approximation analog to digital converter (ADC) that offers ultralow power consumption while achieving fast throughput rates.
Features
Applications
Number of channels | 1 | |
Number of pins | 10 | |
Version | Analog/digital-converter | |
Input voltage | 5.25 V | |
Enclosure | LFCSP-10 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | CN |
Customs tariff number | 85423990 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available