Control transformers, type VAC T60403-D.
Suitable for use as control, isolating or ignition transformer. With low coupling capacitance for high immunity to interference. Low leakage inductance for distortion-free control pulses with fast rate-of-rise
Dielectric strength 500 VRMS and transformer ratio 2 : 1, type T60403-D.
Design | THT | |
Width | 17 mm | |
Height | 13.5 mm | |
Inductance | 3.4 mH | |
Length | 17.8 mm | |
min. frequency | 10 kHz | |
Winding ratio | 2:1 |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available