LIYCY 06X0,14 TRANSPARENT | Control Cables
PVC control line LiYCY 6 x 0.14 mm², shielded, transparent
Unit Price (€ / mtr.)
1.2138 € *
Available: 0 mtr.
Leadtime: 1 Week **
PVC control cables, shielded, type LiYCY
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 6 | |
Version | control line | |
Outer diameter | 4.9 mm | |
Colour | transparent | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Test voltage | 1.5 kV | |
Shielding | shielded | |
Temperature range (active) | -10 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |