LIYY 04X0,25 GRAU | Control Cables

PVC control line LiYY 4 x 0.25 mm², unshielded, gray

Order No.: 92F6753
EAN: 4099891236571
MPN:
LIYY 04X0,25 GRAU
Series: LiYY
default L
Image may differ
Unit Price (€ / mtr.)
0.7973 € *
Available: 120 mtr.
Next delivery: 100 mtr. on 2024-05-16
Leadtime: 13 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7973 €
10 mtr.
0.7021 €
100 mtr.
0.6426 €
500 mtr.
0.5712 €
1000 mtr.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC control cables, non-shielded, type LiYY.

Bright stranded copper wire

Cross-section 0.25 mm² (14 x 0.15 mm).

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 4
Version control line
Outer diameter 4.3 mm
Colour gray
Cable material copper, bright
Cable cross-section 0.25 mm²
Material PVC
Rated voltage 250 V
Test voltage 1.5 kV
Shielding unshielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Temperature range (unmoved)
Rated voltage
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Temperature range (active)
Cable material
Shielding
Core insulation material
Halogen free
Colour
1 item in 50 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Temperature range (unmoved)
Rated voltage
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Temperature range (active)
Cable material
Shielding
Core insulation material
Halogen free
Colour
PVC control line LiYY 24 x 0.34 mm², unshielded, gray
Order No.:
 92F682
Manufacturer SKU:
 LIYY 24X0,34 GRAU
Available: 6 mtr. Leadtime: 11 Weeks ** Next delivery: 100 mtr. on 2024-05-16
Total Price: 4.87 € *
1 mtr.
4.8671 €
10 mtr.
4.2245 €
100 mtr.
3.8913 €
500 mtr.
3.6057 €
1000 mtr.
3.4986 €
control line
-30 °C to 70 °C
250 V
0.34 mm²
11.6 mm
24
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 8 x 0.5 mm², unshielded, gray
Order No.:
 92F6732
Manufacturer SKU:
 LIYY 08X0,50 GRAU
Available: 47 mtr. Leadtime: 16 Weeks ** Next delivery: 100 mtr. on 2024-05-09
Total Price: 2.30 € *
1 mtr.
2.2967 €
10 mtr.
1.9635 €
100 mtr.
1.7969 €
500 mtr.
1.7255 €
1000 mtr.
1.5827 €
control line
-30 °C to 70 °C
250 V
0.5 mm²
8 mm
8
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 2 x 0.75 mm², unshielded, gray
Order No.:
 92F6860
Manufacturer SKU:
 LIYY 02X0,75 GRAU
Available: 212 mtr. Available in 7 Days: 1,530 mtr. Leadtime: 1 Week **
Total Price: 1.55 € *
1 mtr.
1.5470 €
10 mtr.
1.2376 €
100 mtr.
1.1662 €
500 mtr.
0.9877 €
1000 mtr.
0.8806 €
control line
-30 °C to 70 °C
500 V
0.75 mm²
5.3 mm
2
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 8 x 0.75 mm², unshielded, gray
Order No.:
 92F6874
Manufacturer SKU:
 LIYY 08X0,75 GRAU
Available: 0 mtr. Available in 7 Days: 1,230 mtr. Leadtime: 1 Week **
Total Price: 4.00 € *
100 mtr.
3.9984 €
500 mtr.
3.8318 €
1000 mtr.
3.5938 €
control line
-30 °C to 70 °C
500 V
0.75 mm²
8.3 mm
8
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 6 x 0.25 mm², unshielded, gray
Order No.:
 92F6710
Manufacturer SKU:
 LIYY 06X0,25 GRAU
Available: 660 mtr. Leadtime: 10 Weeks ** Next delivery: 100 mtr. on 2024-05-30
Total Price: 1.23 € *
1 mtr.
1.2257 €
10 mtr.
0.9877 €
100 mtr.
0.9282 €
500 mtr.
0.8568 €
1000 mtr.
0.7973 €
control line
-30 °C to 70 °C
250 V
0.25 mm²
5 mm
6
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 12 x 0.34 mm², unshielded, gray
Order No.:
 92F6728
Manufacturer SKU:
 LIYY 12X0,34 GRAU
Available: 105 mtr. Leadtime: 16 Weeks **
Total Price: 2.84 € *
1 mtr.
2.8441 €
10 mtr.
2.4276 €
100 mtr.
2.2491 €
500 mtr.
2.1539 €
1000 mtr.
1.9635 €
control line
-30 °C to 70 °C
250 V
0.34 mm²
8.5 mm
12
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 5 x 0.75 mm², unshielded, gray
Order No.:
 92F6866
Manufacturer SKU:
 LIYY 05X0,75 GRAU
Available: 0 mtr. Available in 7 Days: 640 mtr. Leadtime: 1 Week **
Total Price: 1.75 € *
100 mtr.
1.7493 €
500 mtr.
1.6184 €
1000 mtr.
1.4399 €
control line
-30 °C to 70 °C
500 V
0.75 mm²
7 mm
5
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 2 x 0.34 mm², unshielded, gray
Order No.:
 92F6714
Manufacturer SKU:
 LIYY 02X0,34 GRAU
Available: 410 mtr. Leadtime: 5 Weeks ** Next delivery: 700 mtr. on 2024-05-02
Total Price: 0.68 € *
1 mtr.
0.6783 €
10 mtr.
0.5950 €
100 mtr.
0.5474 €
500 mtr.
0.4879 €
1000 mtr.
0.4403 €
control line
-30 °C to 70 °C
250 V
0.34 mm²
4.9 mm
2
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 12 x 0.5 mm², unshielded, gray
Order No.:
 92F6856
Manufacturer SKU:
 LIYY 12X0,50 GRAU
Available: 90 mtr. Leadtime: 3 Weeks **
Total Price: 3.24 € *
1 mtr.
3.2368 €
10 mtr.
2.8441 €
100 mtr.
2.4871 €
500 mtr.
2.4038 €
1000 mtr.
2.2491 €
control line
-30 °C to 70 °C
250 V
0.5 mm²
8.9 mm
12
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 4 x 0.75 mm², unshielded, gray
Order No.:
 92F6864
Manufacturer SKU:
 LIYY 04X0,75 GRAU
Available: 26 mtr. Leadtime: 2 Weeks **
Total Price: 1.76 € *
1 mtr.
1.7612 €
10 mtr.
1.4875 €
100 mtr.
1.3804 €
500 mtr.
1.3328 €
1000 mtr.
1.2138 €
control line
-30 °C to 70 °C
500 V
0.75 mm²
6.3 mm
4
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 5 x 0.34 mm², unshielded, gray
Order No.:
 92F6718
Manufacturer SKU:
 LIYY 05X0,34 GRAU
Available: 142 mtr. Leadtime: 12 Weeks **
Total Price: 1.15 € *
1 mtr.
1.1543 €
10 mtr.
0.9282 €
100 mtr.
0.8687 €
500 mtr.
0.7259 €
1000 mtr.
0.6545 €
control line
-30 °C to 70 °C
250 V
0.34 mm²
6.2 mm
5
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 4 x 0.25 mm², unshielded, gray
Order No.:
 92F6753
Manufacturer SKU:
 LIYY 04X0,25 GRAU
Available: 120 mtr. Leadtime: 13 Weeks ** Next delivery: 100 mtr. on 2024-05-16
Total Price: 0.80 € *
1 mtr.
0.7973 €
10 mtr.
0.7021 €
100 mtr.
0.6426 €
500 mtr.
0.5712 €
1000 mtr.
0.5117 €
control line
-30 °C to 70 °C
250 V
0.25 mm²
4.3 mm
4
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 7 x 0.14 mm², unshielded, gray
Order No.:
 92F671
Manufacturer SKU:
 LIYY 07X0,14 GRAU
Available: 120 mtr. Leadtime: 12 Weeks **
Total Price: 0.93 € *
1 mtr.
0.9282 €
10 mtr.
0.7259 €
100 mtr.
0.6902 €
500 mtr.
0.6426 €
1000 mtr.
0.5950 €
control line
-30 °C to 70 °C
250 V
0.14 mm²
4.2 mm
7
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 10 x 0.14 mm², unshielded, gray
Order No.:
 92F672
Manufacturer SKU:
 LIYY 10X0,14 GRAU
Available: 65 mtr. Leadtime: 5 Weeks ** Next delivery: 100 mtr. on 2024-05-16
Total Price: 1.43 € *
1 mtr.
1.4280 €
10 mtr.
1.2852 €
100 mtr.
1.1900 €
500 mtr.
1.0948 €
1000 mtr.
0.9877 €
control line
-30 °C to 70 °C
250 V
0.14 mm²
5.2 mm
10
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 3 x 0.75 mm², unshielded, gray
Order No.:
 92F6862
Manufacturer SKU:
 LIYY 03X0,75 GRAU
Available: 100 mtr. Leadtime: 7 Weeks **
Total Price: 1.48 € *
1 mtr.
1.4756 €
10 mtr.
1.1900 €
100 mtr.
1.1067 €
500 mtr.
0.9520 €
1000 mtr.
0.8449 €
control line
-30 °C to 70 °C
500 V
0.75 mm²
5.6 mm
3
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 6 x 0.14 mm², unshielded, gray
Order No.:
 92F6706
Manufacturer SKU:
 LIYY 06X0,14 GRAU
Available: 60 mtr. Leadtime: 11 Weeks ** Next delivery: 100 mtr. on 2024-04-25
Total Price: 0.95 € *
1 mtr.
0.9520 €
10 mtr.
0.7616 €
100 mtr.
0.7140 €
500 mtr.
0.6426 €
1000 mtr.
0.5831 €
control line
-30 °C to 70 °C
250 V
0.14 mm²
4.1 mm
6
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 3 x 0.34 mm², unshielded, gray
Order No.:
 92F676
Manufacturer SKU:
 LIYY 03X0,34 GRAU
Available: 100 mtr. Leadtime: 12 Weeks ** Next delivery: 100 mtr. on 2024-05-30
Total Price: 0.75 € *
1 mtr.
0.7497 €
10 mtr.
0.6545 €
100 mtr.
0.5950 €
500 mtr.
0.5236 €
1000 mtr.
0.4641 €
control line
-30 °C to 70 °C
250 V
0.34 mm²
5.1 mm
3
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 14 x 0.14 mm², unshielded, gray
Order No.:
 92F673
Manufacturer SKU:
 LIYY 14X0,14 GRAU
Available: 49 mtr. Leadtime: 10 Weeks ** Next delivery: 100 mtr. on 2024-05-23
Total Price: 2.20 € *
1 mtr.
2.2015 €
10 mtr.
1.8802 €
100 mtr.
1.7255 €
500 mtr.
1.6660 €
1000 mtr.
1.5232 €
control line
-30 °C to 70 °C
250 V
0.14 mm²
5.8 mm
14
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 5 x 0.14 mm², unshielded, gray
Order No.:
 92F6704
Manufacturer SKU:
 LIYY 05X0,14 GRAU
Available: 179 mtr. Leadtime: 12 Weeks **
Total Price: 2.31 € *
1 mtr.
2.3086 €
10 mtr.
1.8445 €
100 mtr.
1.7255 €
500 mtr.
1.4518 €
1000 mtr.
1.3209 €
control line
-30 °C to 70 °C
250 V
0.14 mm²
3.9 mm
5
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray
PVC control line LiYY 5 x 0.5 mm², unshielded, gray
Order No.:
 92F6853
Manufacturer SKU:
 LIYY 05X0,50 GRAU
Available: 45 mtr. Leadtime: 13 Weeks ** Next delivery: 100 mtr. on 2024-05-02
Total Price: 1.69 € *
1 mtr.
1.6898 €
10 mtr.
1.3447 €
100 mtr.
1.2733 €
500 mtr.
1.0829 €
1000 mtr.
0.9877 €
control line
-30 °C to 70 °C
250 V
0.5 mm²
6.1 mm
5
PVC
DIN 47100
-5 °C to 70 °C
copper, bright
unshielded
PVC
gray