PUR control cables, shielded, type Lapp Kabel UNITRONIC LiYD11Y.
Particularly abrasion-resistant outer insulation, flame retardant to IEC 60332, designed for use in industrial environments; Conductors: stranded copper wire, bright, super-fine wire. PVC conductor insulation. Color coded to DIN 47100, without color repetition, wires twisted in layers. Shielding: copper wire braid. Outer insulation made of PUR. Color: black. Test voltage: 1200 V. Insulation: specific resistance min. 20 Gohm/cm. Operating capacitance wire to wire/wire to shielding: approx. 140/150 nF/km. Temperature range in static/moving state: –30 to +80 °C/–5.0 to +70 °C.
Cross-section 0.14 mm².
Peak operating voltage: 350 V.
Technical attributes (number of poles, outer diameter OD): 2-pole, OD 4.1 mm
Core insulation material | PVC | |
Number of cores | 2 | |
Version | data cable | |
Outer diameter | 4.1 mm | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | polyurethane | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Country of origin | DE |
Customs tariff number | 85444993 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available