LIYCY 02X0,75 GRAU | Control Cables
PVC control line LiYCY 2 x 0.75 mm², shielded, gray
Unit Price (€ / mtr.)
1.7969 € *
Available: 220 mtr.
Leadtime: 7 Weeks **
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 mtr.
1.7969 €
25 mtr.
1.5351 €
100 mtr.
1.4161 €
200 mtr.
1.3566 €
800 mtr.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, shielded, type LiYCY.
Conductors with color coded insulation. Twisted in layers. Without color repetition to DIN 47100
Cross-section 0.75 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 2 | |
Version | control line | |
Outer diameter | 5.8 mm | |
Colour | gray | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2 kV | |
Shielding | shielded | |
Temperature range (active) | -15 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |