LIYCY 04X0,14 GRAU | Control Cables
PVC control line LiYCY 4 x 0.14 mm², shielded, gray
Unit Price (€ / mtr.)
1.4042 € *
Available: 606 mtr.
Next delivery: 500 mtr. on 2024-07-04
Leadtime: 13 Weeks **
Total Price:
14.04 € *
Price list
Quantity
Price per unit*
10 mtr.
1.4042 €
100 mtr.
1.1305 €
200 mtr.
1.0591 €
1000 mtr.
0.8925 €
2500 mtr.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, shielded, type LiYCY
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 4.1 mm | |
Colour | gray | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Rated voltage | 250 V | |
Test voltage | 2 kV | |
Shielding | shielded | |
Temperature range (active) | -15 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85444991 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |