TH-K | RO/SE

Thermostat, (N/O), (L x W x H) 60 x 33 x 43 mm, TH-K

Order No.: 80H842
EAN: 4099889578560
MPN:
TH-K
RO/SE
default L
Image may differ
Unit Price (€ / pc.)
14.1015 € *
Available: 10 pcs.
Next delivery: 30 pcs. on 2024-04-30
Leadtime: 2 Weeks **
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
10 pcs.
12.3998 €
50 pcs.
11.5668 €
150 pcs.
11.0551 €
500 pcs.
10.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cabinet thermostats, type RO/SE TH-K with NO contact

Small design.

Adjustment range: 0 to +60 °C

Breaking capacity: 10 A/250 VAC, NC contact 12 to 24 VDC max. 3.0 A, NO contact 12 to 24 VDC max. 5.0 A

Degree of protection: IP 30

Connection: 2-pole terminal 2.5 mm²

Mounting: clip for 35 mm DIN rail

Thermal sensor element: bi-metal

Housing: plastic, UL 94 V-0

Dimensions: L 60, W 32, D 43 mm

Technical specifications
Version thermostat, Form A (N/O)
Width 33 mm
Height 43 mm
Length 60 mm
Logistics
Country of origin DE
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Length
Height
Thermostat, (N/C), (L x W x H) 60 x 33 x 43 mm, TH-H
Order No.:
 80H840
Manufacturer:
 RO/SE
Manufacturer SKU:
 TH-H
Available: 27 pcs. Leadtime: 2 Weeks **
Total Price: 14.80 € *
1 pcs.
14.8036 €
10 pcs.
13.0305 €
50 pcs.
12.1380 €
150 pcs.
11.6144 €
500 pcs.
11.0194 €
thermostat, Form B (N/C)
33 mm
60 mm
43 mm
Thermostat, (N/O), (L x W x H) 60 x 33 x 43 mm, TH-K
Order No.:
 80H842
Manufacturer:
 RO/SE
Manufacturer SKU:
 TH-K
Available: 10 pcs. Leadtime: 2 Weeks ** Next delivery: 30 pcs. on 2024-04-30
Total Price: 14.10 € *
1 pcs.
14.1015 €
10 pcs.
12.3998 €
50 pcs.
11.5668 €
150 pcs.
11.0551 €
500 pcs.
10.4958 €
thermostat, Form A (N/O)
33 mm
60 mm
43 mm